210-331/250-204 | |
---|---|
DigiKey Part Number | 2946-210-331/250-204-ND |
Manufacturer | |
Manufacturer Product Number | 210-331/250-204 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 2.5mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 17 through 32 | |
Pitch | 0.098" (2.50mm) | |
For Use With/Related Products | 2.5mm Pitch Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.32000 | ¥345.32 |