2086-3105 | |
---|---|
DigiKey Part Number | 2946-2086-3105-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3105 |
Description | TERM BLK 5P TOP ENTRY 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥17.90600 | ¥179.06 |
25 | ¥16.59360 | ¥414.84 |
40 | ¥14.92125 | ¥596.85 |
80 | ¥14.55700 | ¥1,164.56 |
230 | ¥12.73770 | ¥2,929.67 |
440 | ¥11.64580 | ¥5,124.15 |
945 | ¥10.55399 | ¥9,973.52 |
4,900 | ¥9.28026 | ¥45,473.27 |