2070-461/998-406 | |
---|---|
DigiKey Part Number | 2946-2070-461/998-406TR-ND - Tape & Reel (TR) 2946-2070-461/998-406CT-ND - Cut Tape (CT) 2946-2070-461/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-461/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥6.28800 | ¥62.88 |
25 | ¥5.38560 | ¥134.64 |
50 | ¥4.84040 | ¥242.02 |
100 | ¥4.73850 | ¥473.85 |
250 | ¥4.03316 | ¥1,008.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
954 | ¥3.42811 | ¥3,270.42 |
1,908 | ¥3.02479 | ¥5,771.30 |
2,862 | ¥2.72231 | ¥7,791.25 |
6,678 | ¥2.68197 | ¥17,910.20 |
9,540 | ¥2.62148 | ¥25,008.92 |
23,850 | ¥2.57106 | ¥61,319.78 |