2016-405 | |
---|---|
DigiKey Part Number | 2946-2016-405-ND |
Manufacturer | |
Manufacturer Product Number | 2016-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2016 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.20000 | ¥92.20 |
10 | ¥83.00900 | ¥830.09 |
25 | ¥78.19360 | ¥1,954.84 |
50 | ¥76.18860 | ¥3,809.43 |
100 | ¥74.18460 | ¥7,418.46 |
250 | ¥66.16444 | ¥16,541.11 |
500 | ¥62.15446 | ¥31,077.23 |
1,000 | ¥54.93648 | ¥54,936.48 |