2016-405/011-000 | |
---|---|
DigiKey Part Number | 2946-2016-405/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 2016-405/011-000 |
Description | STAR POINT JUMPER; INSULATED; 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2016 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.87000 | ¥85.87 |
10 | ¥75.56300 | ¥755.63 |
25 | ¥71.27440 | ¥1,781.86 |
50 | ¥67.83760 | ¥3,391.88 |
100 | ¥66.55030 | ¥6,655.03 |
250 | ¥57.96288 | ¥14,490.72 |
500 | ¥55.81616 | ¥27,908.08 |
1,000 | ¥53.66930 | ¥53,669.30 |