2016-1292 | |
---|---|
DigiKey Part Number | 2946-2016-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1292 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
25 | ¥15.06760 | ¥376.69 |
100 | ¥14.06440 | ¥1,406.44 |
1,000 | ¥10.04589 | ¥10,045.89 |
5,000 | ¥8.90735 | ¥44,536.75 |