2006-435 | |
---|---|
DigiKey Part Number | 2946-2006-435-ND |
Manufacturer | |
Manufacturer Product Number | 2006-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2006 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.25700 | ¥432.57 |
25 | ¥40.96680 | ¥1,024.17 |
50 | ¥40.01460 | ¥2,000.73 |
100 | ¥38.10990 | ¥3,810.99 |
250 | ¥33.34592 | ¥8,336.48 |
500 | ¥32.39310 | ¥16,196.55 |
1,000 | ¥27.62944 | ¥27,629.44 |
2,500 | ¥25.72398 | ¥64,309.95 |