2006-434 | |
---|---|
DigiKey Part Number | 2946-2006-434-ND |
Manufacturer | |
Manufacturer Product Number | 2006-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2006 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.97900 | ¥329.79 |
25 | ¥31.23320 | ¥780.83 |
50 | ¥30.50760 | ¥1,525.38 |
100 | ¥29.05450 | ¥2,905.45 |
250 | ¥25.42280 | ¥6,355.70 |
500 | ¥24.69656 | ¥12,348.28 |
1,000 | ¥21.06472 | ¥21,064.72 |
2,500 | ¥19.61201 | ¥49,030.03 |