2006-1611 | |
---|---|
DigiKey Part Number | 2946-2006-1611-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1611 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-14 AWG | |
Wire Gauge or Range - mm² | 2.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 13mm ~ 15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |
10 | ¥90.27500 | ¥902.75 |
25 | ¥85.14880 | ¥2,128.72 |
50 | ¥81.04400 | ¥4,052.20 |
100 | ¥79.50540 | ¥7,950.54 |
250 | ¥69.24640 | ¥17,311.60 |
500 | ¥66.68184 | ¥33,340.92 |
1,000 | ¥64.11710 | ¥64,117.10 |