2002-2292 | |
---|---|
DigiKey Part Number | 2946-2002-2292-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2292 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.85900 | ¥118.59 |
25 | ¥11.35320 | ¥283.83 |
50 | ¥11.10200 | ¥555.10 |
100 | ¥10.59710 | ¥1,059.71 |
250 | ¥9.58828 | ¥2,397.07 |
500 | ¥8.83122 | ¥4,415.61 |
1,000 | ¥7.56964 | ¥7,569.64 |
2,500 | ¥7.06497 | ¥17,662.42 |