2002-1692 | |
---|---|
DigiKey Part Number | 2946-2002-1692-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1692 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.78000 | ¥13.78 |
25 | ¥11.49600 | ¥287.40 |
100 | ¥10.73060 | ¥1,073.06 |
1,000 | ¥7.66468 | ¥7,664.68 |
5,000 | ¥6.79604 | ¥33,980.20 |
10,000 | ¥6.64275 | ¥66,427.50 |