963110042 | |
---|---|
DigiKey Part Number | 732-963110042-ND |
Manufacturer | |
Manufacturer Product Number | 963110042 |
Description | ROUND BRASS SPACER L:11,0 MM;ID: |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.433" (11.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.85700 | ¥58.57 |
50 | ¥5.21980 | ¥260.99 |
100 | ¥4.58220 | ¥458.22 |
500 | ¥4.25910 | ¥2,129.55 |
1,000 | ¥4.05508 | ¥4,055.08 |