830208220201 | |
---|---|
DigiKey Part Number | 1923-830208220201TR-ND - Tape & Reel (TR) 1923-830208220201CT-ND - Cut Tape (CT) 1923-830208220201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208220201 |
Description | WE-SPXO CRYSTAL OSCILLATOR 16.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥13.29600 | ¥132.96 |
50 | ¥12.71780 | ¥635.89 |
100 | ¥12.13970 | ¥1,213.97 |
500 | ¥11.27262 | ¥5,636.31 |
1,000 | ¥10.40549 | ¥10,405.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.24932 | ¥27,747.96 |