82551250 | |
---|---|
DigiKey Part Number | 732-82551250TR-ND - Tape & Reel (TR) 732-82551250CT-ND - Cut Tape (CT) 732-82551250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551250 |
Description | SMT VARISTOR POWER WE-VS 1206; 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.61000 | ¥76.10 |
50 | ¥6.92900 | ¥346.45 |
100 | ¥6.28870 | ¥628.87 |
500 | ¥5.72224 | ¥2,861.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.72887 | ¥18,915.48 |