82350120101 | |
---|---|
DigiKey Part Number | 732-13293-2-ND - Tape & Reel (TR) 732-13293-1-ND - Cut Tape (CT) 732-13293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82350120101 |
Description | TVS DEVICE 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 50V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.02000 | ¥10.10 |
10 | ¥1.88800 | ¥18.88 |
20 | ¥1.74850 | ¥34.97 |
50 | ¥1.66660 | ¥83.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57628 | ¥4,728.84 |