78631352540 | |
---|---|
DigiKey Part Number | 732-78631352540TR-ND - Tape & Reel (TR) 732-78631352540CT-ND - Cut Tape (CT) 732-78631352540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631352540 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.46200 | ¥124.62 |
100 | ¥11.57810 | ¥1,157.81 |
500 | ¥10.69404 | ¥5,347.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.33396 | ¥18,667.92 |