760806200 | |
---|---|
DigiKey Part Number | 732-3972-ND |
Manufacturer | |
Manufacturer Product Number | 760806200 |
Description | TRANSFORMER 150UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760806200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 150 µH | |
For Use With/Related Products | - | |
Size / Dimension | 1.614" L x 1.575" W (41.00mm x 40.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥86.45700 | ¥864.57 |
100 | ¥81.66290 | ¥8,166.29 |
250 | ¥76.85232 | ¥19,213.08 |
500 | ¥72.04940 | ¥36,024.70 |