750315882 | |
---|---|
DigiKey Part Number | 1297-1235-2-ND - Tape & Reel (TR) 1297-1235-1-ND - Cut Tape (CT) 1297-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315882 |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.38000 | ¥43.38 |
10 | ¥32.97600 | ¥329.76 |
25 | ¥32.10480 | ¥802.62 |
50 | ¥29.50160 | ¥1,475.08 |
100 | ¥27.76710 | ¥2,776.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.89924 | ¥6,724.81 |
500 | ¥26.03138 | ¥13,015.69 |
1,250 | ¥25.16366 | ¥31,454.58 |