749119218 | |
---|---|
DigiKey Part Number | 732-749119218TR-ND - Tape & Reel (TR) 732-749119218CT-ND - Cut Tape (CT) 732-749119218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749119218 |
Description | XFMR POE DC/DC CONV 210UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1.5kVAC Isolation 200 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | Linear Technology, Texas Instruments | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1.5kVAC | |
Inductance @ Frequency | 210µH @ 100kHz | |
Frequency | 200 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.472" W (16.30mm x 12.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.709" L x 0.642" W (18.00mm x 16.30mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥56.03200 | ¥560.32 |
50 | ¥50.91280 | ¥2,545.64 |
100 | ¥46.33430 | ¥4,633.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥42.13298 | ¥16,853.19 |