749118215 | |
---|---|
DigiKey Part Number | 732-3622-ND |
Manufacturer | |
Manufacturer Product Number | 749118215 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 749118215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.795" L x 0.965" W (20.20mm x 24.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 0.795" L x 0.965" W (20.20mm x 24.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.97000 | ¥72.97 |
10 | ¥64.18500 | ¥641.85 |
50 | ¥60.81580 | ¥3,040.79 |
100 | ¥57.42910 | ¥5,742.91 |
200 | ¥54.05995 | ¥10,811.99 |
432 | ¥50.67294 | ¥21,890.71 |