7491181024 | |
---|---|
DigiKey Part Number | 732-3638-ND |
Manufacturer | |
Manufacturer Product Number | 7491181024 |
Description | XFMR LED DR AC/DC CONV 2.8MH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491181024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 2.8mH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Footprint | 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.28000 | ¥66.28 |
10 | ¥58.34700 | ¥583.47 |
50 | ¥55.28560 | ¥2,764.28 |
100 | ¥52.20750 | ¥5,220.75 |
500 | ¥49.13816 | ¥24,569.08 |
1,056 | ¥46.06005 | ¥48,639.41 |