7488960245 | |
---|---|
DigiKey Part Number | 732-7488960245TR-ND - Tape & Reel (TR) 732-7488960245CT-ND - Cut Tape (CT) 732-7488960245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488960245 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 3dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488960245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Applications | Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.52500 | ¥105.25 |
100 | ¥9.35130 | ¥935.13 |
1,000 | ¥8.18667 | ¥8,186.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.40460 | ¥14,809.20 |