748111009 | |
---|---|
DigiKey Part Number | 732-748111009TR-ND - Tape & Reel (TR) 732-748111009CT-ND - Cut Tape (CT) 732-748111009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748111009 |
Description | RF FILTER LOW PASS 915MHZ 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.66700 | ¥226.67 |
50 | ¥20.14680 | ¥1,007.34 |
100 | ¥17.62650 | ¥1,762.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.95169 | ¥63,806.76 |