7448990150 | |
---|---|
DigiKey Part Number | 732-11674-2-ND - Tape & Reel (TR) 732-11674-1-ND - Cut Tape (CT) 732-11674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448990150 |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 87mOhm DC Resistance (DCR) - Parallel 3.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.9 A | |
Current Saturation - Parallel | 9.5 A | |
DC Resistance (DCR) - Parallel | 87mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.354" (9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥33.43900 | ¥334.39 |
50 | ¥29.85080 | ¥1,492.54 |
100 | ¥27.14160 | ¥2,714.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥25.12200 | ¥7,536.60 |