744842632 | |
---|---|
DigiKey Part Number | 732-744842632-ND |
Manufacturer | |
Manufacturer Product Number | 744842632 |
Description | CMC 32UH 8.5A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.5A DCR 8.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 32 µH @ 100 kHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 8.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |
10 | ¥74.17300 | ¥741.73 |
50 | ¥58.83700 | ¥2,941.85 |
100 | ¥56.26960 | ¥5,626.96 |
500 | ¥51.16032 | ¥25,580.16 |