74438367033 | |
---|---|
DigiKey Part Number | 732-74438367033TR-ND - Tape & Reel (TR) 732-74438367033CT-ND - Cut Tape (CT) 732-74438367033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438367033 |
Description | FIXED IND 3.3UH 6.2A 23MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438367033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.30300 | ¥153.03 |
50 | ¥14.05460 | ¥702.73 |
100 | ¥12.79860 | ¥1,279.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.88593 | ¥7,620.15 |