7440320056 | |
---|---|
DigiKey Part Number | 732-7440320056TR-ND - Tape & Reel (TR) 732-7440320056CT-ND - Cut Tape (CT) 732-7440320056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440320056 |
Description | FIXED IND 5.6UH 440MA 360MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 440 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440320056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.97500 | ¥49.75 |
25 | ¥4.56120 | ¥114.03 |
50 | ¥4.14580 | ¥207.29 |
100 | ¥3.68940 | ¥368.94 |
250 | ¥3.48248 | ¥870.62 |
500 | ¥2.98498 | ¥1,492.49 |
1,000 | ¥2.65331 | ¥2,653.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.43158 | ¥6,863.16 |