7427927241 | |
---|---|
DigiKey Part Number | 732-2378-2-ND - Tape & Reel (TR) 732-2378-1-ND - Cut Tape (CT) 732-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927241 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.90100 | ¥9.01 |
25 | ¥0.74800 | ¥18.70 |
50 | ¥0.64600 | ¥32.30 |
100 | ¥0.58150 | ¥58.15 |
250 | ¥0.49104 | ¥122.76 |
500 | ¥0.43934 | ¥219.67 |
1,000 | ¥0.42506 | ¥425.06 |