742724759 | |
---|---|
DigiKey Part Number | 732-13485-ND |
Manufacturer | |
Manufacturer Product Number | 742724759 |
Description | STAR-FLAT SNAP FERRITE WITH SAFE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.539" Dia (64.50mm) OD 3.327" W x 0.630" H (84.50mm x 16.00mm) Length 0.772" (19.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 114Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.539" Dia (64.50mm) | |
Outer Dimension | 3.327" W x 0.630" H (84.50mm x 16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.772" (19.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.61000 | ¥111.61 |
10 | ¥91.55800 | ¥915.58 |
50 | ¥83.62260 | ¥4,181.13 |
100 | ¥78.21640 | ¥7,821.64 |
200 | ¥72.63575 | ¥14,527.15 |