7427228 | |
---|---|
DigiKey Part Number | 732-2400-ND |
Manufacturer | |
Manufacturer Product Number | 7427228 |
Description | FERRITE CORE 80 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 1.377" W x 0.059" H (35.00mm x 1.50mm) OD 1.622" W x 0.303" H (41.20mm x 7.70mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427228 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.377" W x 0.059" H (35.00mm x 1.50mm) | |
Outer Dimension | 1.622" W x 0.303" H (41.20mm x 7.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.53000 | ¥34.53 |
10 | ¥33.83300 | ¥338.33 |
50 | ¥32.52480 | ¥1,626.24 |
100 | ¥31.21680 | ¥3,121.68 |
500 | ¥29.90884 | ¥14,954.42 |
1,000 | ¥28.60095 | ¥28,600.95 |