726151005 | |
---|---|
DigiKey Part Number | 732-12652-ND |
Manufacturer | |
Manufacturer Product Number | 726151005 |
Description | RJ11 CONNECTOR COVER RJ11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RJ11 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJ11 Connectors | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.53700 | ¥35.37 |
50 | ¥2.94140 | ¥147.07 |
100 | ¥2.65240 | ¥265.24 |
500 | ¥2.35484 | ¥1,177.42 |
1,000 | ¥2.06580 | ¥2,065.80 |