709654000 | |
---|---|
DigiKey Part Number | 732-10362-ND |
Manufacturer | |
Manufacturer Product Number | 709654000 |
Description | BRD SUPRT SNAP LOCK NYLON 12.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.492" (12.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.492" (12.50mm) | |
Length - Overall | 0.784" (19.91mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
50 | ¥1.88720 | ¥94.36 |
100 | ¥1.70020 | ¥170.02 |
1,000 | ¥1.49621 | ¥1,496.21 |
2,000 | ¥1.30069 | ¥2,601.38 |