63902615621CAB | |
---|---|
DigiKey Part Number | 732-13981-ND |
Manufacturer | |
Manufacturer Product Number | 63902615621CAB |
Description | CBL RIBN 26COND 0.039 GRAY 3.28' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 3.28' (1000.00mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.024" (26.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥74.49000 | ¥744.90 |
20 | ¥66.36400 | ¥1,327.28 |
30 | ¥58.23767 | ¥1,747.13 |
50 | ¥54.17460 | ¥2,708.73 |