3671263 | |
---|---|
DigiKey Part Number | 732-3671263-ND |
Manufacturer | |
Manufacturer Product Number | 3671263 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.685" (17.40mm) X 1.059" (26.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.059" (26.90mm) | |
Width - Overall | 0.685" (17.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
5 | ¥29.41400 | ¥147.07 |
10 | ¥26.94900 | ¥269.49 |
20 | ¥24.48350 | ¥489.67 |
40 | ¥22.10325 | ¥884.13 |
64 | ¥19.63781 | ¥1,256.82 |