157136V12801 | |
---|---|
DigiKey Part Number | 732-157136V12801-ND |
Manufacturer | |
Manufacturer Product Number | 157136V12801 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
5 | ¥7.58400 | ¥37.92 |
10 | ¥6.98800 | ¥69.88 |
20 | ¥6.41000 | ¥128.20 |
40 | ¥5.51725 | ¥220.69 |