Y201450R0000T9L | |
---|---|
DigiKey Part Number | 804-1027-ND |
Manufacturer | |
Manufacturer Product Number | Y201450R0000T9L |
Description | RES SMD 50 OHM 0.01% 1/4W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y201450R0000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.32000 | ¥239.32 |
10 | ¥197.75000 | ¥1,977.50 |
25 | ¥188.93040 | ¥4,723.26 |
50 | ¥179.48440 | ¥8,974.22 |
100 | ¥165.62950 | ¥16,562.95 |
250 | ¥163.74028 | ¥40,935.07 |
500 | ¥157.44254 | ¥78,721.27 |