Y174520K0000T9R | |
---|---|
DigiKey Part Number | Y1745-20KATR-ND - Tape & Reel (TR) Y1745-20KACT-ND - Cut Tape (CT) Y1745-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174520K0000T9R |
Description | RES SMD 20K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174520K0000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.38000 | ¥163.38 |
10 | ¥135.00200 | ¥1,350.02 |
25 | ¥128.97920 | ¥3,224.48 |
50 | ¥122.53140 | ¥6,126.57 |
100 | ¥113.07280 | ¥11,307.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥113.07280 | ¥22,614.56 |
400 | ¥111.78305 | ¥44,713.22 |
600 | ¥107.48385 | ¥64,490.31 |