Y16298K00000T9R | |
---|---|
DigiKey Part Number | Y1629-8.00KATR-ND - Tape & Reel (TR) Y1629-8.00KACT-ND - Cut Tape (CT) Y1629-8.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16298K00000T9R |
Description | RES SMD 8K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16298K00000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.45000 | ¥97.45 |
10 | ¥84.12600 | ¥841.26 |
25 | ¥79.70080 | ¥1,992.52 |
50 | ¥68.63240 | ¥3,431.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥60.21890 | ¥6,021.89 |
300 | ¥59.77640 | ¥17,932.92 |
500 | ¥57.56238 | ¥28,781.19 |
1,000 | ¥54.90570 | ¥54,905.70 |