Y14840R00150F9R | |
---|---|
DigiKey Part Number | 804-Y14840R00150F9RTR-ND - Tape & Reel (TR) 804-Y14840R00150F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14840R00150F9R |
Description | CSM3920A 0R0015 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | Y14840R00150F9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.201" W (10.00mm x 5.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.27700 | ¥92.77 |
25 | ¥9.06680 | ¥226.67 |
50 | ¥8.53320 | ¥426.66 |
100 | ¥7.07600 | ¥707.60 |
250 | ¥6.40036 | ¥1,600.09 |
500 | ¥6.25998 | ¥3,129.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.25998 | ¥15,649.95 |