Y14780R00030F9R | |
---|---|
DigiKey Part Number | 804-Y14780R00030F9RTR-ND - Tape & Reel (TR) 804-Y14780R00030F9RCT-ND - Cut Tape (CT) 804-Y14780R00030F9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14780R00030F9R |
Description | CSM4026Y 0R0003 1.0% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.469" L x 0.260" W (11.90mm x 6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.98480 | ¥124.62 |
50 | ¥4.54660 | ¥227.33 |
100 | ¥3.72480 | ¥372.48 |
250 | ¥3.32268 | ¥830.67 |
500 | ¥3.07868 | ¥1,539.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07868 | ¥3,078.68 |