Y11212K00000T9R | |
---|---|
DigiKey Part Number | 804-Y11212K00000T9RTR-ND - Tape & Reel (TR) 804-Y11212K00000T9RCT-ND - Cut Tape (CT) 804-Y11212K00000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11212K00000T9R |
Description | RES SMD 2K OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11212K00000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥106.03000 | ¥1,060.30 |
25 | ¥100.44880 | ¥2,511.22 |
50 | ¥86.49680 | ¥4,324.84 |
100 | ¥75.89390 | ¥7,589.39 |
250 | ¥75.33612 | ¥18,834.03 |
500 | ¥72.54578 | ¥36,272.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.19757 | ¥69,197.57 |