Y112125K0000T9R | |
---|---|
DigiKey Part Number | 804-Y112125K0000T9RTR-ND - Tape & Reel (TR) 804-Y112125K0000T9RCT-ND - Cut Tape (CT) 804-Y112125K0000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y112125K0000T9R |
Description | RES SMD 25K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112125K0000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥114.22300 | ¥1,142.23 |
25 | ¥108.20840 | ¥2,705.21 |
50 | ¥93.17960 | ¥4,658.98 |
100 | ¥81.75820 | ¥8,175.82 |
250 | ¥81.15688 | ¥20,289.22 |
500 | ¥78.15110 | ¥39,075.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥74.54420 | ¥74,544.20 |