Y112110K0000T9R | |
---|---|
DigiKey Part Number | Y1121-10KTR-ND - Tape & Reel (TR) Y1121-10KCT-ND - Cut Tape (CT) Y1121-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y112110K0000T9R |
Description | RES SMD 10K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112110K0000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |
10 | ¥140.37100 | ¥1,403.71 |
25 | ¥131.34360 | ¥3,283.59 |
50 | ¥123.13400 | ¥6,156.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥110.00070 | ¥11,000.07 |
300 | ¥109.17947 | ¥32,753.84 |
500 | ¥104.66450 | ¥52,332.25 |