SM2Y10K00/10K00BA | |
---|---|
DigiKey Part Number | 804-SM2Y10K00/10K00BA-ND |
Manufacturer | |
Manufacturer Product Number | SM2Y10K00/10K00BA |
Description | SM2Y10K00/10K00BA 2.5 PPM NETWOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2.5ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | Radial - 3 Leads | |
Size / Dimension | 0.303" L x 0.102" W (7.70mm x 2.60mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥155.78950 | ¥3,115.79 |