RWB3K250QL | |
---|---|
DigiKey Part Number | 804-RWB3K250QLTR-ND - Tape & Reel (TR) 804-RWB3K250QLCT-ND - Cut Tape (CT) 804-RWB3K250QLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB3K250QL |
Description | RWB3K250QL REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.25 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.87000 | ¥85.87 |
10 | ¥78.93700 | ¥789.37 |
50 | ¥71.97380 | ¥3,598.69 |
100 | ¥62.68680 | ¥6,268.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.36504 | ¥15,091.26 |
500 | ¥58.04332 | ¥29,021.66 |