ATS-1E1 | |
---|---|
DigiKey Part Number | ATS-1E1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1E1 |
Description | RESISTANCE TRANSFR STD TEST COMP |
Customer Reference | |
Detailed Description | Testing Components Resistance Transfer Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Resistance Transfer Standard | |
For Use With/Related Products | Testing Components | |
Weight | 6.7 lbs (3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108,385.64000 | ¥108,385.64 |