ASR-102 | |
---|---|
DigiKey Part Number | ASR-102-ND |
Manufacturer | |
Manufacturer Product Number | ASR-102 |
Description | STANDARD RESISTOR FIELD TESTING |
Customer Reference | |
Detailed Description | Field Testing Standard Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard Resistor | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,407.06000 | ¥39,407.06 |