VCCM600M | |
---|---|
DigiKey Part Number | 2050-VCCM600M-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600M |
Description | 600 WATT CONDUCTION COOLED MEDIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | VCCM600M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Efficiency | 90% | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 7.00" L x 4.00" W (177.8mm x 101.6mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,613.18000 | ¥2,613.18 |
5 | ¥2,454.81400 | ¥12,274.07 |
10 | ¥2,296.44700 | ¥22,964.47 |
25 | ¥2,177.66040 | ¥54,441.51 |