ACC-KIT-N12 | |
---|---|
DigiKey Part Number | 2050-ACC-KIT-N12-ND |
Manufacturer | |
Manufacturer Product Number | ACC-KIT-N12 |
Description | NEVO+1200 EVALUATION KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Nevo+1200 Configurable Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Configurable Power Supply | |
Embedded | - | |
Utilized IC / Part | Nevo+1200 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,418.47000 | ¥5,418.47 |