VHV12-470S06N | |
---|---|
DigiKey Part Number | VHV12-470S06N-ND |
Manufacturer | |
Manufacturer Product Number | VHV12-470S06N |
Description | DC DC CONVERTER -470V 2.6W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -470V 5.6mA 10.8V - 13.2V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.6mA | |
Power (Watts) | 2.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,737.95000 | ¥8,689.75 |